Quadrios 23CA199 Braided Hose Black Polyester 29-30mm Weather-Proof

MPN
23CA199
Brand
Quadrios
EAN-13
4260732284239
Order Code
06-3428
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Quadrios braided hose features black polyester material and is designed to fit cables from 29 to 30 mm in diameter. Known for its cable protection and sheathing properties, this braided cable jacket is sold by the metre. It is typically used to safeguard and organise cables in industrial and electronic applications.
Sleeve Diameter 29mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 30mm
Bundle Ø range 29 up to 30mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot