Quadrios 23CA190 Hook-and-Loop Tape 10m x 20mm Black Strong Polyamide

MPN
23CA190
Brand
Quadrios
EAN-13
4260732283997
Order Code
06-3419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Quadrios 23CA190 Hook-and-loop tape, measuring 10 metres by 20 millimetres in black, is ideal for bundling and organising cables and other items. This durable Velcro fastener is versatile and easy to use, providing a secure hold with the convenience of reusability. Common applications include managing electronic cables, tidying office spaces, and securing textiles.
Type Hook & Loop Tape
Width 20mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Material PA
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot