Quadrios 23CA186 Cable Ties 250x12mm Black 10pcs Easy Open/Close Polyamide

MPN
23CA186
Brand
Quadrios
EAN-13
4260732283959
Order Code
06-3415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Quadrios 23CA186 Hook-and-loop cable tie is a black bundling solution measuring 250 mm by 12 mm. This versatile product is ideal for keeping cables and wires organised in various settings. It comes as a pack of 10, providing ample supply for home or office use.
Length 250mm
Width 12mm
Colour Black
Material PA
Type Hook & Loop Cable Tie
Dimensions (L x W) 250 mm x 12 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot