Quadrios 23CA185 Hook-and-loop Cable Ties 200x12mm Black Set of 10

MPN
23CA185
Brand
Quadrios
EAN-13
4260732283942
Order Code
06-3414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The Quadrios 23CA185 hook-and-loop cable tie measures 200 mm by 12 mm and comes in black. This durable and reusable tie is ideal for organising and bundling cables neatly. It is perfect for managing wires in home or office settings, ensuring tidy and accessible cable arrangements.
Length 200mm
Width 12mm
Colour Black
Material PA
Type Hook & Loop Cable Tie
Dimensions (L x W) 200 mm x 12 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +85°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot