Quadrios 23CA179 Heatshrink Adhesive Black 12.7mm 3:1 5m Waterproof

MPN
23CA179
Brand
Quadrios
EAN-13
4260732283881
Order Code
06-3408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Quadrios 23CA179 heatshrink is a black, adhesive-lined tubing with a shrinkage ratio of 3:1. It is 12.7 mm in diameter and 5 metres long, making it ideal for insulating and sealing electrical connections. Typical applications include providing robust protection and strain relief in wiring and cable repairs.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 12.7mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot