Quadrios 23CA173 Heatshrink Adhesive Black 2.4mm 3:1 10m Waterproof

MPN
23CA173
Brand
Quadrios
EAN-13
4260732283829
Order Code
06-3402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Quadrios 23CA173 Heatshrink + adhesive is a black, 10-metre heat shrink tube with a 3:1 shrinkage ratio. It provides reliable insulation and protection for cables and connections with its adhesive lining. This product is ideal for electrical and mechanical applications requiring secure sealing and moisture resistance.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 10m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 2.4mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot