Quadrios 23CA171 Braided Hose Black Polyester 32-33mm Sold per Metre

MPN
23CA171
Brand
Quadrios
EAN-13
2050009132514
Order Code
06-3400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Quadrios manufactures the braided hose 23CA171, featuring a black polyester braided sleeve design. This cable sheathing offers excellent cable protection for diameters between 32 and 33 mm and is sold per metre. It is typically used for safeguarding cables in automotive, industrial, and electronic applications.
Sleeve Diameter 32mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 33mm
Bundle Ø range 32 up to 33mm
Maximum Temperature +155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot