Quadrios 22T014 Crimper Set Carbon-Steel 0.25-6 mm² 850 Parts

MPN
22T014
Brand
Quadrios
EAN-13
4260732280705
Order Code
06-3349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £49.44
10+ £47.70
50+ £47.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 22T014 Crimper set is a versatile tool designed for crimping ferrules and blade terminal receptacles. With compatibility for PV connectors ranging from 0.25 up to 6 mm², it supports a variety of electrical applications. This crimping tool is ideal for providing secure and reliable connections in wiring projects.
Type Crimper set
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Material Steel
Operating range (cross section) (max.) 6mm²
Working area cross section (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot