Quadrios 22T008 Crimper Set 0.25-10 mm² Ergonomic Handle Ferrule Set

MPN
22T008
Brand
Quadrios
EAN-13
4260732280644
Order Code
06-3343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 22T008 crimper set includes a crimping tool and ferrule set for wire sizes from 0.25 up to 10 mm². Ideal for electrical work, it ensures secure wire connections and reduces the risk of faults. This crimper set is perfect for both professionals and DIY enthusiasts working with various wiring projects.
Type Crimper set
For Use With Ferrules
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Material Steel

Reviews

Be the first to submit a review

Trustpilot