Quadrios 22T006 Crimper Automatic Adjustment Ergonomic Ferrules 0.25-10mm²

MPN
22T006
Brand
Quadrios
EAN-13
4260732280620
Order Code
06-3341
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

The Quadrios 22T006 crimper is designed to efficiently crimp ferrules from 0.25 to 10 mm². It features a robust design for precise and reliable terminations. Ideal for electrical installations and maintenance work, this tool is a versatile addition to any professional toolkit.
Type Crimper
For Use With Ferrules
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot