Quadrios 22P119 Carbon film resistor set 10 kΩ Axial lead 0.5 W 5% 1 Set

MPN
22P119
Brand
Quadrios
EAN-13
4260732282457
Order Code
17-2589
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Quadrios 22P119 Carbon Film Resistor Set consists of resistors designed to provide a nominal resistance of 10 kO with an axial lead configuration. These carbon film resistors are specified with a power rating of 0.5 watts, and they maintain a tolerance of ±5%, ensuring reliable performance in controlling electrical current in circuits. Suitable for use in a variety of electronic and electrical engineering applications, these resistors are often employed in signal processing circuits, voltage regulation systems, and other environments where stable impedance is required. The carbon film construction provides good noise performance and stability, making them a dependable component in both analogue and digital circuit designs.
Type Axial lead
Resistance 10kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot