Quadrios 22P114 resistor set 470 Ω 0.5 W 5 PCT carbon film axial lead

MPN
22P114
Brand
Quadrios
EAN-13
4260732282402
Order Code
17-2583
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Quadrios 22P114 is a resistor set featuring 470 ohm carbon film resistors with a power rating of 0.5 watts and a tolerance of 5 per cent. Designed for precise resistance requirements, these carbon film resistors provide stable and reliable performance under a variety of environmental conditions. The axial lead configuration facilitates easy integration into circuit boards, making them suitable for an array of electrical and electronic applications. Commonly used in instrumentation, signal processing, and general electronic circuits, the Quadrios 22P114 set ensures consistency and efficiency in impedance matching and current control.
Type Axial lead
Resistance 470Ω
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot