Quadrios 22P109 Carbon Film Resistor Set 47 Ω Axial Lead 0.5 W 5%

Order Code:

17-2575

Brand: Quadrios MPN: 22P109 EAN-13: 4260732282358
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 in stock, despatched in 4 working days

Quadrios 22P109 is a set of carbon film resistors with a nominal resistance of 47 ohms, designed for use in a variety of electrical and electronic applications. Each resistor in this set features an axial lead design, a power rating of 0.5 watts, and a tolerance of 5 percent, making them well-suited for precise impedance management in circuit designs. These resistors are commonly employed in signal processing, circuit protection, and voltage regulation due to their stability and reliability over a range of environmental conditions. Engineers favour these carbon film resistors for their excellent balance between cost, performance, and durability in both consumer electronics and industrial systems.
Type Axial lead
Resistance 47O
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Minimum Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot