Quadrios 22P106 Carbon film resistor set Axial lead 0.5W 5% 1 Set

MPN
22P106
Brand
Quadrios
EAN-13
4260732282327
Order Code
17-2572
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Quadrios 22P106 is a carbon film resistor set featuring axial leads, designed to provide a reliable solution for electronic circuitry demanding consistent resistance values. With a power rating of 0.5 watts and a tolerance of 5%, these resistors are engineered to deliver precise impedance control across varying electrical applications. The carbon film construction ensures stability and reliability, making this set suitable for temperature-sensitive electronic designs. Engineers frequently employ these carbon film resistors in applications such as audio and video equipment, telecommunications infrastructure, and general-purpose electronic devices, where maintaining accurate resistance is crucial for optimal circuit performance. The comprehensive set offers convenience and flexibility for prototyping and production environments.
Type Axial lead
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Minimum Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot