Quadrios 22P092 Metal film resistor set 1 kΩ Axial lead 0.5 W 1%

MPN
22P092
Brand
Quadrios
EAN-13
4260732282181
Order Code
17-2558
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Quadrios 22P092 is a set of metal film resistors featuring a resistance of 1 kilohm with precision tolerance levels of 1%, ensuring reliable and stable performance. Designed for applications demanding consistent electrical characteristics, these resistors have an axial lead configuration and a power rating of 0.5 watts, making them suitable for various electronic circuits. Commonly used in precision instrumentation, amplifiers, and feedback circuits where accuracy and minimal noise are crucial, the metal film construction provides excellent temperature stability and low noise characteristics. This set is ideal for professionals seeking dependable components for analytical and measurement equipment or other critical applications, ensuring consistently high performance across a wide range of environmental conditions.
Type Metal film Resistor (set)
Resistance 1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot