Quadrios 22P086 Metal film resistor set 47 Ω Axial lead 0.5 W 1%

MPN
22P086
Brand
Quadrios
EAN-13
4260732282129
Order Code
17-2552
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Quadrios 22P086 is a metal film resistor set designed to provide precise electrical resistance with a nominal value of 47 ohms. The resistors in this set feature an axial lead form factor, suited for through-hole mounting, and are rated for a power dissipation of 0.5 watts with an exceptional tolerance of 1 per cent, ensuring reliable performance in circuits requiring high stability and low noise. These metal film resistors are commonly utilised in applications such as signal processing, precision measuring instruments, and audio equipment, where their accurate impedance and temperature coefficient play crucial roles. The 22P086 set is an ideal choice for engineers seeking consistent electrical characteristics and dependable operation across various demanding environments.
Type Metal film Resistor (set)
Resistance 47Ω
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot