Quadrios 22P082 Metal film resistor set Axial lead 05W 1Percent 1 set

MPN
22P082
Brand
Quadrios
EAN-13
4260732282082
Order Code
17-2548
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Quadrios 22P082 is a Metal Film Resistor set designed for precision applications requiring low noise and high stability. This set features resistors with an axial lead configuration, a power rating of 0.5 watts, and a tolerance of 1 per cent, making them suitable for circuits where precise impedance is critical. The metal film construction provides excellent temperature coefficient characteristics, ensuring reliable performance in varying thermal environments. Engineers typically employ these resistors in audio equipment, instrumentation, and telecommunications where accurate resistance values are essential for maintaining signal integrity. The Quadrios 22P082 set offers a balanced combination of reliability and performance for precision resistor requirements.
Type Metal film Resistor (set)
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot