Quadrios 22P081 Metal film resistor set Axial lead 0.5 W 1% 1 Set

MPN
22P081
Brand
Quadrios
EAN-13
4260732282075
Order Code
17-2547
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Quadrios, with their part number 22P081, offers a comprehensive metal film resistor set that is specifically designed for precision applications requiring high stability and low noise characteristics. This set includes axial lead metal film resistors rated at 0.5 watts with a tight tolerance of 1%, ensuring reliable performance in circuits where precise resistance values are necessary. Engineers will find these resistors suitable for a variety of applications, including signal processing equipment, audio amplifiers, and instrumentation, where consistent impedance and optimal electrical performance are critical. The metal film construction provides superior thermal stability and resistance to environmental conditions compared to other types of resistors, making them a dependable choice for both industrial and consumer electronics projects.
Type Metal film Resistor (set)
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot