Quadrios 22P071 Resistor set Carbon film 2.2 kΩ Axial lead 0.25 W 5%

MPN
22P071
Brand
Quadrios
EAN-13
4260732281979
Order Code
17-2537
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Quadrios 22P071 is a carbon film resistor set featuring a resistance value of 2.2 kO with a tolerance of 5%, making it suitable for various precision applications that require controlled impedance within electronic circuits. Encased with axial leads and rated at 0.25 W, these resistors are engineered to provide reliable performance in environments where power dissipation and space efficiency are paramount. The 22P071 set is typically utilised in circuit designs such as signal processing, voltage dividers, and current limiting applications where stable resistance characteristics are critical. This product is essential for engineers seeking efficient and cost-effective solutions in designing and prototyping electronic hardware requiring precise resistance control.
Type Axial lead
Resistance 2.2kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot