Quadrios 22P058 set of axial carbon film resistors 0.25W 5% tolerance

MPN
22P058
Brand
Quadrios
EAN-13
4260732281849
Order Code
17-2524
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Quadrios 22P058 is a set of axial carbon film resistors designed for precision and reliability in electronic circuits, featuring a power rating of 0.25 watts and a tolerance of 5 per cent. These resistors are manufactured using a carbon film technology, which offers stable resistance values over a wide range of applications, ensuring consistent performance in circuits requiring precise impedance control. Commonly utilised in circuit design and prototyping, the 22P058 resistors are ideal for general-purpose applications, including consumer electronics, instrumentation, and communication devices, where maintaining specific resistance values is crucial for proper circuit function. Their compact axial lead form factor facilitates easy installation on printed circuit boards, making them a staple component for a variety of engineering projects.
Type Axial lead
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot