Quadrios 22P042 Metal film resistor set 150 Ω Axial lead 0.25 W 1% 1 set

MPN
22P042
Brand
Quadrios
EAN-13
4260732281672
Order Code
17-2508
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Quadrios 22P042 is a high-precision metal film resistor set, ideal for applications requiring reliable resistance with an impedance of 150 ohms. Each resistor in the set is designed with axial leads and manufactured to operate at 0.25 watts with a tolerance of 1%. These resistors are well-suited for use in circuit designs that demand stability and low noise, such as audio equipment, signal processing, and precision measurement devices. The metal film construction provides excellent temperature and load life stability, making this set a versatile component for engineers focused on both prototyping and production.
Type Metal film Resistor (set)
Resistance 150Ω
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot