Quadrios 22CW004 Assorted Stranded Wire Set 0.5 mm² 10 Colours

MPN
22CW004
Brand
Quadrios
EAN-13
4260732280750
Order Code
06-3335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £18.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by Quadrios, the 22CW004 is a set of stranded wire in assorted colours with a specification of 1 x 0.5 mm². Key features include its varied colour options such as white, blue, and brown, making it versatile for identification and organisation. It is typically used for internal and switchboard wiring applications.
Colour White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Stranded wire (assorted)
Cable Diameter 1.8mm
Core layout 16 x 0.2 mm
Max. temperature range (flexible installation) +70°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 230V

Reviews

Be the first to submit a review

Trustpilot