Quadrios 22CA162 Hose Black Polyester 3-4mm Flexible Cable Protection

Image Representative of Range

Quadrios 22CA162 Hose Black Polyester 3-4mm Flexible Cable Protection

MPN
22CA162
Brand
Quadrios
EAN-13
4260732281412
Order Code
06-3326
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

Quadrios manufactures the 22CA162 braided hose, a black polyester sleeve sold by the metre for cable protection and sheathing. This braided cable jacket offers a flexible yet durable solution suitable for shielding cables with diameters ranging from 3 to 4 mm. It is typically used in electronics and automotive applications for reliable cable organisation and protection.
Sleeve Diameter 3mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 4mm
Bundle Ø range 3 up to 4mm
Maximum Temperature 155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot