Christmas Opening Hours and Delivery Dates here

Quadrios 22CA150 Fastener Screw Fixing Clamps Ø16mm Ecru 1 Set

Order Code:

06-3316

Brand: Quadrios MPN: 22CA150 EAN-13: 4260732281290
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

The Quadrios 22CA150 Fastener 1 Set is a self-adhesive cable mount designed for securing cables with a maximum bundle diameter of 16 mm. Its ecru colour allows for discreet installation in various settings. This fastener is ideal for organising and tidying cable arrangements in both residential and industrial applications.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fastening method Screw fixing
Max. temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4mm
Mounting Ø (min.) 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot