Quadrios 22CA144 P-Shaped Clamps Sturdy Plastic Ecru Cable/Pipe Fixing

MPN
22CA144
Brand
Quadrios
EAN-13
4260732281238
Order Code
06-3310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Quadrios 22CA144 Fastener is a self-adhesive cable mount designed to secure and organise cables with a bundle diameter range of up to 3.3 mm. Its ecru colour and easy application make it suitable for a variety of settings, particularly for managing cables in office or home environments. This fastener set is ideal for use with cable ties to maintain a neat and tidy arrangement.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 3.3mm
Bundle Ø range 3.3 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.2mm
Mounting Ø (min.) 4.2mm

Reviews

Be the first to submit a review

Trustpilot