Quadrios 2202T004 Abrasive Sponge 100 Grit Durable PU Foam Long-Lasting

MPN
2202T004
Brand
Quadrios
EAN-13
4260732280606
Order Code
06-3243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 227 in stock

The Quadrios abrasive sponge, model 2202T004, features a grain size of 100 for efficient surface smoothing. Manufactured by Quadrios, it excels in tasks requiring precision sanding and polishing. Ideal for crafts and small-scale woodwork projects, it comes packaged as a single piece.
Type Abrasive sponge
Grit Size 100
Length 100mm
Width 70mm
Dim (L x W x H) 100 x 70 x 25 mm
Height 25mm
Weight 22g

Reviews

Be the first to submit a review

Trustpilot