Quadrios 2102CA132 Cable Gland Set M12 PA66 White Waterproof 1 Set

MPN
2102CA132
Brand
Quadrios
EAN-13
4260573969333
Order Code
06-3205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Quadrios 2102CA132 cable gland set is made of PA66 material and comes in white. It is designed for M12 applications, providing a secure seal and connection. Typical uses include securing and protecting cables in electrical and industrial installations.
Thread Size M12
Colour White
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread M12
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot