Christmas Opening Hours and Delivery Dates here

Quadrios 2102CA129 Cable Gland Set M12 PA66 Waterproof Light Grey 1 Set

Order Code:

06-3199

Brand: Quadrios MPN: 2102CA129 EAN-13: 4260573969302

Discontinued


The Quadrios cable gland set, model 2102CA129, is designed with PA66 material in light grey. It features a durable M12 size suitable for securing and protecting cables in electrical installations. Common applications include use in industrial equipment, control panels, and machinery where reliable cable management is required.
Colour Grey
Material PA66
Type Cable gland set
External thread M12
Halogen free Yes
Max. temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

Trustpilot