Quadrios 2102CA127 Cable Gland Set M16 PA66 Black Waterproof Versatile

MPN
2102CA127
Brand
Quadrios
EAN-13
4260573969289
Order Code
06-3197
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Quadrios 2102CA127 cable gland set features durable PA66 material in a sleek black finish. Designed for securing cables, it offers reliable strain relief and protection. Ideal for electronic and electrical applications, this set ensures safety and organisation.
Thread Size M16
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread M16
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot