Quadrios 2102CA125 Cable Gland Set PG13.5 PA66 White Waterproof Box

MPN
2102CA125
Brand
Quadrios
EAN-13
4260573969265
Order Code
06-3195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.61
100+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Quadrios cable gland set 2102CA125 is crafted from PA66 material and comes in a white finish. This PG13.5 gland set is ideal for securely sealing cable entries, especially in electrical or electronic enclosures. Typically used in industrial and outdoor settings, it ensures protection against dust and water ingress.
Thread Size PG13.5
Colour White
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread PG13.5
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot