Quadrios 2102CA120 Cable Gland Set PA66 Waterproof PG7 Light Grey 1 Set

MPN
2102CA120
Brand
Quadrios
EAN-13
4260573969210
Order Code
06-3189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 2102CA120 Cable gland set is manufactured by Quadrios and comes in a light grey colour. Made from durable PA66 material, it features a PG7 connector. This set is typically used for securely routing cables in electrical enclosures or junction boxes.
Thread Size PG7
Colour Grey
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread PG7
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot