Quadrios 2102CA118 Series Cable Gland Set PG9 PA66 Black Waterproof 1 Set

MPN
2102CA118
Brand
Quadrios
EAN-13
4260573969197
Order Code
06-3187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £5.94
100+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Quadrios 2102CA118 Cable gland set is made of durable PA66 material in black and includes components for secure cable entry. Designed for PG9 threads, this set is suitable for reliable sealing and strain relief in electrical applications. Commonly used in industrial and commercial environments, it ensures connection integrity in wiring systems.
Thread Size PG9
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread PG9
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot