Quadrios 2102CA117 Cable Gland Set 1 Set PG7 PA66 Black Waterproof Glands

MPN
2102CA117
Brand
Quadrios
EAN-13
4260573969180
Order Code
06-3185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 2102CA117 Cable gland set in black features a PG7 size and is made from PA66 material for durability. It is designed for securing and protecting cables, typically used in electrical and electronic applications. This set ensures a tight seal to prevent dust and moisture ingress.
Thread Size PG7
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
External thread PG7
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot