Quadrios 2102CA112 Cable Gland Kit PA66 Black Compact Storage 1 Set

MPN
2102CA112
Brand
Quadrios
EAN-13
4260573968978
Order Code
06-3127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £47.05 £39.99
10+ £37.83
100+ £37.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Quadrios 2102CA112 cable gland set is made from durable PA66 in black (RAL 9005) colour. It is suitable for securely anchoring and sealing cables in electronic enclosures. This set is ideal for use in electrical and telecommunications installations.
Thread Size Various
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 PG

Reviews

Be the first to submit a review

Trustpilot