Quadrios 2102CA110 Cable Gland Set PA66 Black RAL9005 Compact Assortment

MPN
2102CA110
Brand
Quadrios
EAN-13
4260573968954
Order Code
06-3123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £48.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Quadrios 2102CA110 cable gland set is made from durable PA66 material and comes in black, matching the RAL 9005 colour standard. This set ensures a secure and tight seal, making it ideal for safeguarding cables in electrical enclosures. It is commonly used in industrial and commercial applications where effective cable management is required.
Thread Size Various
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric

Reviews

Be the first to submit a review

Trustpilot