Quadrios 2009CA109 Cable Gland Set PA66 RAL7035 Compact Kit For Maintenance

MPN
2009CA109
Brand
Quadrios
EAN-13
4260573967094
Order Code
06-3074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Quadrios 2009CA109 cable gland set, made from durable PA66, comes in a grey-white (RAL 7035) colour. It's designed to secure and protect cables in electrical enclosures and equipment. Typical applications include industrial and commercial electrical installations.
Thread Size Various
Colour Grey - white
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric

Reviews

Be the first to submit a review

Trustpilot