Quadrios 2009CA107 Cable Gland Set PA66 Black RAL 9005 Compact Storage

MPN
2009CA107
Brand
Quadrios
EAN-13
4260573967070
Order Code
06-3072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 2009CA107 Cable gland set is made from durable PA66 material and comes in black, matching the RAL 9005 colour standard. This set is ideal for securing and protecting cable entries in electrical enclosures. It is commonly used in industrial and electrical applications to ensure cables are properly sealed and strain-relieved.
Thread Size Various
Colour Black
Material Polyamide 6.6
IP Rating IP68
Type Cable gland set
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -20°C
Misc Attribute 2 Metric
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot