Quadrios 1906SA051 PCB 60x100mm Phenolic Paper 35µm Spacing 2.54mm

MPN
1906SA051
Brand
Quadrios
EAN-13
4260732282655
Order Code
06-2996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.20
10+ £2.04
50+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Quadrios 1906SA051 is a printed circuit board measuring 60 mm by 100 mm, made from phenolic paper with 35 µm thickness and 2.54 mm contact spacing. It is typically used in electronic prototyping, circuit design, and educational projects. This PCB is available as an individual unit, making it ideal for small-scale projects.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 60mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 60 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot