Quadrios 1906SA044 PCB Phenolic Paper 160x100mm 35µm 1 pc High Quality

MPN
1906SA044
Brand
Quadrios
EAN-13
4260732282587
Order Code
06-2989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.14
50+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 440 in stock

The Quadrios 1906SA044 PCB is a phenolic paper printed circuit board measuring 160 mm by 100 mm with a thickness of 35 µm and contact spacing of 2.54 mm. This PCB is ideal for prototyping and educational purposes due to its standard size and material. Typical applications include use in electronic assemblies and hobbyist projects where single-piece PCBs are required.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot