Quadrios 1906SA042 PCB Phenolic Paper 160x100mm 1pc 35µm 2.54mm Spacing

MPN
1906SA042
Brand
Quadrios
EAN-13
4260732282563
Order Code
06-2987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.14
50+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The Quadrios 1906SA042 PCB is a phenolic paper printed circuit board measuring 160 mm by 100 mm with a contact spacing of 2.54 mm. It features a conductive layer thickness of 35 µm, making it suitable for prototyping and DIY electronic projects. This single-piece board is commonly used in hobbyist electronics and educational purposes due to its manageable size and reliable construction.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.6mm
Width 100mm
Base Material Phenolic paper
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Misc Attribute 1 single sided

Reviews

Be the first to submit a review

Trustpilot