Quadrios 1905CA058 Battery Heatshrink 54mm 28mm No Adhesive 2:1

MPN
1905CA058
Brand
Quadrios
EAN-13
4260573964246
Order Code
06-2964
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Quadrios manufactures the 1905CA058 battery heatshrink, available in transparent, blue, yellow, and red colors, with dimensions of 54 mm by 28 mm. This heatshrink has a shrinkage ratio of 2:1 and comes without adhesive, making it ideal for insulating and protecting battery connections. Suitable for electrical applications, it ensures reliable performance in various settings.
Type Battery heatshrink
Colour Various
Kit Qty Various
Length 300mm
Material PVC
Nominal diameter (post-shrinkage) 28mm
Nominal inside diameter (pre-shrinkage) 54mm
Shrink temperature (max.) +125°C
Shrinkage Ratio 2:1
Temperature Range +70°C
Unshrunk Diameter 85mm

Reviews

Be the first to submit a review

Trustpilot