Quadrios 1903EC105 ESD bag 300mm x 400mm shielding Antistatic 10 pcs

MPN
1903EC105
Brand
Quadrios
EAN-13
4260573962457
Order Code
17-2309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Quadrios' 1903EC105 ESD bag has been engineered for applications requiring reliable protection against electrostatic discharge. This pack contains 10 antistatic bags, each measuring 300mm by 400mm, making them suitable for shielding sensitive electronic components. These bags feature ESD shielding properties designed to prevent damage from static electricity, making them ideal for storing CMOS devices, microprocessors, and other static-sensitive parts within an Electrostatic Protected Area (EPA). The bags incorporate a multilayer construction that ensures both ESD protection and mechanical durability, essential for effective static shielding in various engineering contexts.
Type ESD bag
Length 300mm
Width 400mm
Colour Silver
Content 10
Dimensions (L x W) 300 mm x 400 mm
ESD identifier S
Material thickness 0.14mm
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot