Quadrios 1903EC104 Quadrios ESD bag shielding LxW 250 mm x 300 mm 10 pack

MPN
1903EC104
Brand
Quadrios
EAN-13
4260573962440
Order Code
17-2308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Quadrios 1903EC104 offers a pack of 10 ESD shielding bags designed to provide reliable electrostatic discharge protection for sensitive electronic components. Measuring 250 mm by 300 mm, these shielded bags are constructed to safeguard against electromagnetic and electrostatic interference, which can be critical for CMOS devices and other static-sensitive components. Engineered for use in electrostatic protected areas (EPA), the bags integrate grounding and earth connector features, making them a practical choice for handling and storing components in environments where preventing ESD damage is essential. This antistatic packaging solution is ideal for applications in electronics manufacturing, assembly, and repair, particularly where high resistance to ESD is paramount.
Type ESD bag
Length 250mm
Width 300mm
Colour Silver
Content 10
Dimensions (L x W) 250 mm x 300 mm
ESD identifier S
Material thickness 0.14mm
Range of use ESD

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot