Quadrios 1903EC095 ESD Tweezers 5pc Conductive Plastic Flat Curved

MPN
1903EC095
Brand
Quadrios
EAN-13
4260573962358
Order Code
06-2947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Quadrios 1903EC095 Tweezers is a set of five electrostatic discharge-safe tools designed for precision handling in electronics. The set includes flat, wide, flat, curved, and rounded tips for versatility in various applications. Typically used in delicate electronic repairs and assembly, these tweezers provide reliable precision and control.
Type Tweezer Set
Material Plastic
Range of use ESD
Tip Size 115mm
Weight 5g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot