Quadrios 1903EC095 ESD Tweezers 5pc Conductive Plastic Flat Curved |
06-2947
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £3.63
Price per unit Ex VAT
|
Tweezer Set |
Plastic |
|
115mm |
5g |
115mm |
ESD |
Quadrios 23EC151 ESD Tweezers Pointed Anti-Static High-Strength Steel |
06-3493
|
|
Despatched same day - 1 in stockFurther 118 despatched in 4 working days
|
2+ £2.56
Price per unit Ex VAT
|
ESD Tweezers |
Stainless steel |
Pointed |
|
|
|
ESD |
Quadrios 23EC152 ESD Tweezers Flat Rounded Steel Anti-Static Coating |
06-3494
|
|
Out of stockBack order, lead time 4 weeks
|
2+ £2.56
Price per unit Ex VAT
|
ESD Tweezers |
Stainless steel |
Flat, round |
|
|
|
ESD |
Quadrios 23EC153 ESD Tweezers Pointed Anti-Static Durable 201 Stainless Steel |
06-3495
|
|
Despatched within 4 working days - 57 in stock
|
2+ £2.56
Price per unit Ex VAT
|
ESD Tweezers |
Stainless steel |
Pointed |
|
|
|
ESD |
Quadrios 23EC154 ESD Tweezers Sickle-shape Conductive Non-magnetic |
06-3496
|
|
Despatched within 4 working days - 117 in stock
|
2+ £2.56
Price per unit Ex VAT
|
ESD Tweezers |
Stainless steel |
Sickle-shape |
|
|
|
ESD |
Quadrios 23EC155 ESD Tweezers Pointed Slanted Anti-Static Non-Magnetic |
06-3497
|
|
Despatched within 4 working days - 40 in stock
|
2+ £2.56
Price per unit Ex VAT
|
ESD Tweezers |
Stainless steel |
Pointed, slanted, fine |
|
|
|
ESD |
Quadrios 23EC156 ESD Tweezers Flat Tip Non-Magnetic Antistatic Coated |
06-3498
|
|
Despatched within 4 working days - 36 in stock
|
2+ £2.56
Price per unit Ex VAT
|
ESD Tweezers |
Stainless steel |
|
|
|
|
ESD |