Quadrios 1903EC085 ESD brush Antistatic 0.8cm width 6.8cm length pack of 5

MPN
1903EC085
Brand
Quadrios
EAN-13
4260573962259
Order Code
17-2281
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Quadrios 1903EC085 is an antistatic brush designed to mitigate the risk of electrostatic discharge during cleaning processes. Supplied in a pack of five, each brush features a 0.8 cm width and a 6.8 cm length, optimised for reaching confined spaces on sensitive electronic components. These ESD cleaning tools are essential for protecting critical circuitry in environments where static charge could cause significant damage, such as in semiconductor fabrication, circuit board assembly, and precise instrumentation maintenance. The brushes' conductive properties allow for effective charge dissipation, ensuring the safe handling and preservation of delicate electronic equipment.
Type ESD brush
Length 6.8cm
Brush Area Width 0.8cm
Colour Black
Range of use ESD

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot