Quadrios 1903EC082 ESD brush 18 mm bristle 8x18 mm brush area Antistatic

MPN
1903EC082
Brand
Quadrios
EAN-13
4260573962228
Order Code
17-2274
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Quadrios 1903EC082 is an antistatic brush designed for ESD-sensitive environments, featuring an 18 mm bristle length with an 8x18 mm brush area. This ESD brush is crafted to prevent electrostatic discharge during cleaning operations, making it an essential tool for maintaining electronic components and circuit boards without risking static damage. With its precise dimensions and electrostatic discharge resistance, the Quadrios 1903EC082 is ideal for engineers and technicians engaged in electronics assembly, repair, and maintenance, where safeguarding against potential ESD damage is critical. The brush ensures efficient, safe, and controlled cleaning, providing key utility across a range of ESD cleaning applications.
Type ESD brush
Length 18mm
Bristle Length 18mm
Brush Area Width 8mm
Colour Black
Range of use ESD

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot