Quadrios 1903EC081 ESD brush 16mm bristle 11mm width clean anti-static

MPN
1903EC081
Brand
Quadrios
EAN-13
4260573962211
Order Code
17-2273
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Quadrios 1903EC081 is an ESD brush designed for precise and effective removal of electrostatic discharge (ESD) in sensitive environments. This antistatic brush features 16mm bristles with an 11mm width, making it suitable for detailed cleaning tasks where controlling static charge is critical. Utilised primarily in electronic manufacturing and servicing sectors, the brush aids in maintaining the integrity and performance of electronic components by preventing static build-up. It is an essential tool for engineers and technicians who require reliable ESD cleaning solutions, ensuring the safe handling and operation of electronic devices.
Type ESD brush
Length 11mm
Bristle Length 16mm
Brush Area Width 11mm
Colour Black
Range of use ESD

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot