Quadrios 1903EC078 ESD brush 25mm bristle 8 mm width 47mm length Antistatic

MPN
1903EC078
Brand
Quadrios
EAN-13
4260573962181
Order Code
17-2259
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

Quadrios 1903EC078 is a precision-engineered antistatic brush designed for sensitive environments to mitigate electrostatic discharge. Featuring 25 mm bristles with a width of 8 mm and a length of 47 mm, this tool is essential within the domain of ESD-safe cleaning applications. The brush ensures effective cleaning in electronic assemblies and laboratories by preventing the build-up and discharge of static electricity that could compromise delicate components. Engineered from materials chosen for their antistatic properties, it is an essential instrument for engineers and technicians working with static-sensitive equipment to ensure reliable performance and component protection.
Type ESD brush
Length 47mm
Bristle Length 25mm
Brush Area Width 8mm
Colour Black
Range of use ESD

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot