Quadrios 1903EC074 ESD brush Bristle length 16mm Width 12mm Length 40mm

MPN
1903EC074
Brand
Quadrios
EAN-13
4260573962143
Order Code
17-2249
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Quadrios 1903EC074 ESD brush is a high-precision antistatic tool specifically designed for effective electrostatic discharge (ESD) cleaning applications. The brush features 16mm bristle length and 12mm width with an overall length of 40mm, making it suitable for accessing tight spaces and delicate components in electronic assemblies. Utilising conductive materials, this ESD brush ensures safe and efficient removal of contaminants without risking damage from static electricity. Typically employed in environments requiring strict ESD control, such as electronics manufacturing and repair, the Quadrios 1903EC074 supports maintaining the operational integrity of sensitive electronic parts.
Type ESD brush
Length 40mm
Bristle Length 16mm
Brush Area Width 12mm
Colour Black
Range of use ESD

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot